Sealey MK76 Panel Storage Rack Mobile Holds 5 Panels

MPN
MK76
Brand
Sealey
EAN-13
5054630372513
Order Code
94-3880
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £141.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for windscreens, sheet metals, bonnets and doors as well as other large items. Store up to five panels with a max. capacity of 150kg. Rack includes 12 foam-cushioned support arms to protect the items held within it. Fitted with four castors, two with brakes, for maximum manoeuvrability and safe positioning.
  • Suitable for windscreens, sheet metals, bonnets and doors as well as other large items.
  • Store up to five panels with a maximum capacity of 150kg.
  • Rack includes 12 foam-cushioned support arms to protect the items held within it.
  • Fitted with four castors, two with brakes, for maximum manoeuvrability and safe positioning.
  • Model No. MK76
Type Storage rack
Arm Length 630mm
Height 635mm
Maximum Capacity 150kg
Nett Weight 17.5kg
Width 700mm

Reviews

Be the first to submit a review

Trustpilot