Sealey MK62 Rotating Universal Panel Stand

MPN
MK62
Brand
Sealey
EAN-13
5054511122732
Order Code
94-2701
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £204.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Suitable for supporting multiple panels and trims including wings, bumpers and spoilers. Eight adjustable bars and 360° rotation make this stand suitable for almost any panel types. Portable for easy manoeuvring of application from preparation to spray booth.
  • Ideal for bonnets, boots, bumpers, wings and trims.
  • Eight adjustable bars and 360° rotation make this stand suitable for almost any panel types.
  • Portable for easy manoeuvring of application from preparation to spray booth.
  • Built-in storage tray for easy and convenient selection.
  • Maximum Capacity: 90kg.
  • Overall Length: 1600mm.
  • Model No. MK62
Type Panel stand
Blade Width N/A
Height (Without Bars) 1070mm
Long Adjustable Bar (x4) 750mm
Maximum Capacity 90kg
Nett Weight 20.50kg
Overall Length 1600mm
Short Adjustable Bar (x4) 450mm

Reviews

Be the first to submit a review

Trustpilot