Sealey MINIMIG160i MIG/TIG & MMA (ARC/STICK) Inverter Welder 160A 230V

MPN
MINIMIG160i
Brand
Sealey
EAN-13
5054630460814
Order Code
43-4170
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £156.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

IGBT Inverter fan-cooled DC power supply for MIG/TIG and MMA/ARC welding applications up to 160A. Multi-functional welder combining MIG/TIG and MMA applications into a single compact unit, ideal for workshops, garages, bodyshops and mobile technicians. Ultra-compact unit, weighing only 6.9kg, features a carry strap for portability, allowing easy transport to job sites. Featuring hot start, anti-stick, forced air cooling and thermal cut out protection. Unit can MIG weld using 1kg Ø0.8/0.9/1mm solid wire and Ø0.8/0.9mm flux cored MIG wire, MMA/ARC weld Ø1.6 up to Ø4mm electrode. Supplied with fixed non-live MIG torch, 1.4m earth cable/clamp, 1.6m electrode holder.
  • IGBT Inverter fan-cooled DC power supply for MIG/TIG and MMA/ARC welding applications up to 160A.
  • Multi-functional welder combining MIG/TIG and MMA applications into a single compact unit, ideal for workshops, garages, bodyshops and mobile technicians.
  • Ultra-compact unit, weighing only 6.9kg, features a carry strap for portability, allowing easy transport to job sites.
  • Featuring hot start, anti-stick, forced air cooling and thermal cut out protection.
  • Unit can MIG weld using 1kg Ø0.8/0.9/1mm solid wire and Ø0.8/0.9mm flux cored MIG wire, MMA/ARC weld Ø1.6 up to Ø4mm electrode.
  • Supplied with fixed non-live MIG torch, 1.4m earth cable/clamp, 1.6m electrode holder.
  • Model No. MINIMIG160i
Type Inverters
For Use With Sealey
Absorbed Power 4.4kW
Duty Cycle MIG 60% @ 160A, 100% @ 124A
Duty Cycle MMA/ARC 60% @ 160A, 100% @ 124A
Duty Cycle TIG 60% @ 160A, 100% @ 124A
Electrode Capacity 1.6-4mm
Insulation class H
IP Rating IP21S
Nett Weight 6.9kg
Note * To achieve maximum power a 16A supply may be required.
Supply 230V 16A*
Welding Current 10-160A
Wire Capacity 1kg Ø0.8/0.9/1mm solid wire and Ø0.8/Ø0.9mm flux cored MIG wire

Reviews

Be the first to submit a review

Trustpilot