Sealey MIG/N425 MIG Torch 4m Euro Connection MB25

MPN
MIG/N425
Brand
Sealey
EAN-13
5051747887282
Order Code
89-9530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £96.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Professional torch with contoured grip. Hanging hook and heat-proof cable. Euro connection enables quick and simple plug connection to welder. No wiring means torch can be disconnected and stored safely.
  • Professional torch with contoured grip.
  • Hanging hook and heat-proof cable.
  • Euro connection enables quick and simple plug connection to welder.
  • No wiring means torch can be disconnected and stored safely.
  • Model No. MIG/N425
Type Torch
For Use With Sealey
Connector Euro
Length 4m
Lifetime Warranty No
Nett Weight 2.80kg
Torch Type MB25
Version MB25

Reviews

Be the first to submit a review

Trustpilot