Sealey MIG/7K08 Mild Steel Mig Wire 0.7kg 0.8mm A18 Grade

MPN
MIG/7K08
Brand
Sealey
EAN-13
5024209135276
Order Code
89-1916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.00 £4.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Top quality wound welding wire manufactured to BS EN ISO 14341:2008.
  • 0.7kg x Ø0.8mm.
  • Top quality wound welding wire manufactured to BS EN ISO 14341:2008.
  • Model No. MIG/7K08
Type Welding wire reel
For Use With Sealey
Diameter Ø0.8mm
Lifetime Warranty No
Material Mild steel
Nett Weight 0.7kg
Weight 0.7kg

Reviews

Be the first to submit a review

Trustpilot