Sealey MIG/2KAL08 Aluminium Mig Wire 2.0kg 0.8mm 5356 (ng6) Grade

MPN
MIG/2KAL08
Brand
Sealey
EAN-13
5024209340533
Order Code
89-1910
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £43.14 £38.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Top quality wound welding wire manufactured to BS EN ISO 14341:2008.
  • Top quality wound welding wire manufactured to BS EN ISO 14341:2008.
  • Model No. MIG/2KAL08
Type Welding wire reel
For Use With Sealey
Diameter Ø0.8mm
Lifetime Warranty No
Material Aluminium
Nett Weight 2kg
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot