Sealey MIG/2/KAL/1 Aluminium Mig Wire 2.0kg 1.0mm 5356 (ng6) Grade

MPN
MIG/2/KAL/1
Brand
Sealey
EAN-13
5024209135191
Order Code
89-1909
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £43.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Top quality wound welding wire manufactured to BS EN ISO 14341:2008.
  • Top quality wound welding wire manufactured to BS EN ISO 14341:2008.
  • Model No. MIG/2/KAL/1
Type Welding wire reel
For Use With Sealey
Diameter Ø1mm
Lifetime Warranty No
Material Aluminium
Nett Weight 2kg
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot