Sealey MHC810 Mini Hose Clip Ø8-10mm Pack of 30

MPN
MHC810
Brand
Sealey
EAN-13
5054511003970
Order Code
84-0110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Mini hose clips used predominantly on fuel pipes. Can also be used on any small gauge hose. Zinc plated and manufactured to DIN 3017.
  • Zinc plated mini hose clips.
  • Manufactured to DIN 3017.
  • Size: Ø8-10mm.
  • Model No. MHC810
Type Mini hose clip
Size 10mm
Lifetime Warranty No
Material Zinc plated steel
Nett Weight 0.16kg

Reviews

Be the first to submit a review

Trustpilot