Sealey MHC1315 Mini Hose Clip Ø13-15mm Pack of 30

MPN
MHC1315
Brand
Sealey
EAN-13
5054511004021
Order Code
84-0120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Mini hose clips used predominantly on fuel pipes. Can also be used on any small gauge hose. Zinc plated and manufactured to DIN 3017.
  • Zinc plated mini hose clips.
  • Manufactured to DIN 3017.
  • Size: Ø13-15mm.
  • Model No. MHC1315
Type Mini hose clip
Size 15mm
Lifetime Warranty No
Material Zinc plated steel
Nett Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot