Sealey MGM1 Multi-Gauge - Metric

MPN
MGM1
Brand
Sealey
EAN-13
5054511956580
Order Code
94-4811
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Stainless steel multifunction thread/pitch identification gauge. Easily identify the size of bolt, drill bit or tap that is required. Checks the thickness of washers and diameter of electric wire. Use as a set square, to measure angles 0-180° and as a ruler.
  • Stainless steel metric multifunction thread/pitch identification gauge.
  • Pitches: 3, 2.5, 2, 1.75, 1.5, 1.25, 1, 0.8, 0.7, 0.5mm.
  • Bolt Screw Diameters: M3, M4, M5, M6, M8, M10, M12, M14, M16, M18, M20.
  • Wire Gauge: 0.8, 1, 1.2, 1.5, 2, 2.5mm.
  • Square: 15°, 30°, 45°, 60°, 90°.
  • Bolt Screw Length: 0-7cm.
  • Tap/Drill Recommendation: M3-M20.
  • Checks the thickness of washers and diameter of electric wire.
  • Model No. MGM1
Bolt Screw Diameters M3, M4, M5, M6, M8, M10, M12, M14, M16, M18, M20
Nett Weight 137.5g
Pitches 3, 2.5, 2, 1.75, 1.5, 1.25, 1, 0.8, 0.7, 0.5mm (tpi)
Square 15°, 30°, 45°, 60°, 90°
Tap/Drill Recommendation M3-M20
Wire Gauge 0.8, 1.0, 1.2, 1.5, 2.0, 2.5mm

Reviews

Be the first to submit a review

Trustpilot