Sealey MFV150 Vice Cast Iron Multifunction Swivel Base 150mm

MPN
MFV150
Brand
Sealey
EAN-13
5054630609053
Order Code
94-0344
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £184.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bench mounting vice with cast iron body and replaceable, diamond pattern face jaws. Features a 360° moving body and swivel base. A choice of 3-jaws: straight jaws, pipe jaws or V-jaws. Includes a large anvil and two scale rulers for accurate work.
  • Bench mounting vice with cast iron body, large anvil and replaceable, diamond pattern face jaws.
  • Features a 360° moving body and swivel base.
  • A choice of 3-jaws: straight jaws, pipe jaws or V-jaws.
  • Two scale rulers for accurate work.
  • Jaw Opening: 125mm. Jaw Width: 150mm.
  • 2 Year Guarantee* against breakage.
  • Model No. MFV150
Type Bench Vice
Jaw Width 150mm
Clamping Force kg/m² 1600
Jaw Opening 125mm
Lifetime Warranty No
Nett Weight 18.9kg
Optional Accessories VSJ150 - Soft Jaws
Overall Height 235mm
Throat Depth 75mm

Reviews

Be the first to submit a review

Trustpilot