Sealey MES01 Motorcycle Engine Stand - Single/Twin Cylinder

MPN
MES01
Brand
Sealey
EAN-13
5054511042405
Order Code
84-0795
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £85.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for small capacity single and twin cylinder engines (maximum weight 30kg) and includes a utility/drip tray. Supports can rotate for accessibility to all parts of the engine.
  • Suitable for lower capacity single and twin cylinder engines.
  • Supports can rotate for accessibility to all parts of the engine.
  • Useful integral utility/drip tray.
  • Capacity: 30kg.
  • Model No. MES01
Type Engine stand
Capacity 30L
Engine Support Span 200-370mm
Height 375mm
Length 535mm
Nett Weight 7.89kg
Size 375 x 320 x 535mm
Width 320mm

Reviews

Be the first to submit a review

Trustpilot