Sealey MCTS Wall Mounting Folding Motorcycle Shelter

MPN
MCTS
Brand
Sealey
EAN-13
5054630511134
Order Code
43-4743
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This shelter can be fixed to a wall or fence and offers your motorcycle an extra layer of protection. Assembled in a matter of minutes for a fraction of the cost of permanent storage. Fibreglass frame construction and silver coated 300D polyester canopy protects from the wind and rain and is designed to prevent rain water collecting on the hood. Simple assembly with five fibreglass poles through the sleeves, with eyelets to fix the shelter to a fence, wall or outbuilding. Seven pegging loops and metal pegs are provided to fix the bottom edge of the shelter, if sited on soft ground.
  • This shelter can be fixed to a wall or fence and offers your motorcycle an extra layer of protection. Can be assembled in a matter of minutes for a fraction of the cost of permanent storage.
  • Fibreglass frame construction and silver coated 300D polyester canopy protects from the wind and rain and is designed to prevent rain water collecting on the hood.
  • Simple assembly with five fibreglass poles through the sleeves, with eyelets to fix the shelter to a fence, wall or outbuilding.
  • Seven pegging loops and metal pegs are provided to fix the bottom edge of the shelter if sited on soft ground.
  • Dimensions (W x D x H): 2.5 x 1.7 x 1.7m.
  • Model No. MCTS * Please note, this product is constructed in an arch-shaped design and the 2.5m span is measured from the base.
Type Motorcycle Covers
Dimensions (L x W x H) H: 1700 x W: 2500 x D: 1700mm
Nett Weight 3.48kg
Size N/A

Reviews

Be the first to submit a review

Trustpilot