Sealey MCB005 Micro Carbide Burr Pointed Tree 3mm Pack of 3

MPN
MCB005
Brand
Sealey
EAN-13
5054511168532
Order Code
94-3447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Micro rotary burr manufactured from Tungsten Carbide, with Ø3mm shanks and pointed tree cut. For use on soft and hard metal, including welded seams. Packs of three, supplied in plastic storage case.
  • Ø3mm Burr made from Tungsten Carbide.
  • Pointed tree cut.
  • For use on soft and hard metals, including welded seams.
  • Supplied in a plastic storage case.
  • Model No. MCB005
Overall Length 38mm
Shaft Diameter Ø3mm
Head Diameter Ø3mm x 16mm
Head Length 16mm
Head Shape Pointed Tree
Lifetime Warranty No
Nett Weight 0.01kg
Pack Qty 3

Reviews

Be the first to submit a review

Trustpilot