Sealey MC680EXK Extension Side Ramps for MC680E 4pcs

MPN
MC680EXK
Brand
Sealey
EAN-13
5054511507010
Order Code
94-2367
Country of Origin
China
  • Not available for Export
Qty Was Unit Price (Ex VAT)
1+ £352.24 £341.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

All steel construction 4-piece ramp extension kit for Model No. MC680E Motorcycle Lift. The kit consists of two lift table extensions and two additional loading ramps. This converts motorcycle lift into a 2000 x 1260mm 680kg mini tractor/quad bike or ATV lift. Fitted with automatic anti-roll off devices.
  • All steel construction 4-piece ramp extension kit for Model No. MC680E Motorcycle Lift.
  • Converts motorcycle lift into a 2000 x 1260mm 680kg mini tractor/quad bike or ATV lift.
  • Consists of two lift table extensions and two additional loading ramps.
  • Fitted with automatic anti-roll off devices.
  • Model No. MC680EXK
Type Ramps & Chocks
Length 2m
Nett Weight 68kg
Ramp Width (each) 225mm

Reviews

Be the first to submit a review

Trustpilot