Sealey MC5908 Scissor Stand for Motorcycles 450kg

MPN
MC5908
Brand
Sealey
EAN-13
5054630349171
Order Code
89-5794
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Scissor support stand suitable for use either on a motorcycle lift or on the floor. Fitted with ball-bearing rollers for smooth lifting and lowering. Raise by-hand with sliding T-bar provided or driven using a 21mm socket (not provided). Supplied with non-slip platform cover for added load security.
  • Scissor support stand suitable for use either on a motorcycle lift or on the floor.
  • Fitted with ball-bearing rollers for smooth lifting and lowering.
  • Raise by-hand with sliding T-bar provided or driven using a 21mm socket (not provided).
  • Supplied with non-slip platform cover for added load security.
  • Capacity: 450kg.
  • Min./Max. Height: 85/340mm.
  • Model No. MC5908

Model NoMC5908
Nett Weight:12.41Kg
Capacity:450kg
Minimum Height:85mm
Maximum Height:365mm

Type Motorcycle Supports & Lifting
Capacity 450kg
Maximum Height 365mm
Minimum Height 85mm
Nett Weight 12.5kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-5794

Q. WHAT SIZE IS THE PLATFORM PLEASE

A. Hi Richard, thank you for your question. The manual specification shows 230mm wide and 380mm long.

Reviews

Be the first to submit a review

Trustpilot