Sealey MC450 Motorcycle Lift Yankee 450kg Hydraulic

Order Code:

89-6239

Brand: Sealey MPN: MC450 EAN-13: 5051747379053

Discontinued


All steel construction with foot operated, integral hydraulic pump and ram assembly. Fitted with platform safety lock device to prevent accidental lowering. Bike fixed by front wheel clamp, in addition, four eyelets allow tie downs to be used for added stability. Fitted with tyre width loading ramp. Base assembly fitted with transport wheels allowing lift to be moved in horizontal or vertical position. Can be stored in an upright position to save space when not in use.
  • All steel construction with foot operated, integral hydraulic pump and ram assembly.
  • Fitted with platform safety lock device to prevent accidental lowering.
  • Min./Max. Height: 175/810mm.
  • Main Platform Width/Length: 145/2140mm.
  • Bike fixed by front wheel clamp, in addition, four eyelets allow tie downs to be used for added stability.
  • Fitted with tyre width loading ramp.
  • Base assembly fitted with transport wheels allowing lift to be moved in horizontal or vertical position.
  • Can be stored in an upright position to save space when not in use.
  • Model No. MC450
Capacity 450kg
Height 175 to 810mm
Length 2140mm
Width 145mm

Trustpilot