Sealey MBF7550 Automotive MINI Blade Fuse 7.5A Pack of 50

MPN
MBF7550
Brand
Sealey
EAN-13
5054630368776
Order Code
84-0512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockFurther 100 despatched in 2 working days

Automotive MINI blade fuse pack.
  • Automotive MINI blade fuse.
  • Rating: 7.5A.
  • Pack Qty: 50.
  • Model No. MBF7550
Type Mini blade fuses
Current Rating (Amps) 7.5A
Voltage Rating 12V
Lifetime Warranty No
Nett Weight 0.042kg
Pack Qty 50
Rating 7.5A

Reviews

Be the first to submit a review

Accessories


Trustpilot