Sealey MBF250 Automotive MINI Blade Fuse 2A Pack of 50

MPN
MBF250
Brand
Sealey
EAN-13
5054630430725
Order Code
84-0502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 50 despatched in 2 working days

Automotive MINI blade fuse pack.
  • Automotive MINI blade fuse.
  • Rating: 2A.
  • Pack Qty: 50.
  • Model No. MBF250
Type Mini blade fuses
Current Rating (Amps) 2A
Voltage Rating 12V
Lifetime Warranty No
Nett Weight 0.04kg
Pack Qty 50
Rating 2A

Reviews

Be the first to submit a review

Accessories


Trustpilot