Sealey MB02 Mini Mitre Box 310 x 170 x 110mm

MPN
MB02
Brand
Sealey
EAN-13
5054630117459
Order Code
94-6097
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

General-purpose clamping mitre box, made from high strength plastic. Perform 22.5°, 45° and 90° mitre cuts and 45° Bevel Cut. Features a non-slip edge as well as the ability to fix the box to the workbench via two fixing holes.
  • General-purpose clamping mitre box, made from high strength plastic.
  • Performs 22.5°, 45° and 90° mitre cuts and 45° Bevel Cut.
  • Features a non-slip edge as well as the ability to fix the box to the workbench via two fixing holes.
  • Size: 310 x 170 x 110mm.
  • Model No. MB02
Nett Weight 0.6kg

Reviews

Be the first to submit a review

Trustpilot