Sealey MAG60230VHD Magnetic Drilling Machine Heavy-Duty 60mm 230V

MPN
MAG60230VHD
Brand
Sealey
EAN-13
5054511806397
Order Code
94-3863
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £692.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Manufactured using high quality components for performance and reliability. Made from heavy-duty die-cast magnesium alloy with a variable speed gearbox for greater accuracy. Fitted with a powerful magnet to ensure unit stays adhered at any angle and a double dovetail groove to increase the stroke length. Includes safety fixing strap and integrated coolant system to extend the life of cutters and increase the quality of the cut. Can be used with a 16mm twist drill chuck and M8 to M20 Tapping chucks. Designed for use in fabrication, construction and other applications when drilling/tapping ferrous metal.
  • Manufactured using high quality components for performance and reliability.
  • Made from heavy-duty die-cast magnesium alloy with a variable speed gearbox for greater accuracy.
  • Fitted with a powerful magnet to ensure unit stays adhered at any angle and a double dovetail groove to increase the stroke length.
  • Includes safety fixing strap and integrated coolant system to extend the life of cutters and increase the quality of the cut.
  • Can be used with a 16mm twist drill chuck and M8 to M20 Tapping chucks.
  • Designed for use in fabrication, construction and other applications when drilling/tapping ferrous metal.
  • Model No. MAG60230VHD
Voltage 230V
Type Magnetic Drill
Chuck Size 16mm
Speed Settings Variable
Core Drill Diameter Ø60mm
Cutting Depth 50mm
Magnet Adhesion 17000N
Magnetic Adhesion 17000N
Maximum Annular Cutter Capacity Ø60mm
Maximum Cutter Depth 50mm
Morse Taper MT3
Nett Weight 22.50kg
Power Supply 220V - 50Hz
Stroke Length 220mm
Supply 230V~50Hz
Tapping Drill Diameter M8 - M20
Twist Drill Diameter 23mm

Reviews

Be the first to submit a review

Trustpilot