Sealey MAG35110VLP Low Profile Magnetic Drilling Machine 35mm 110V

MPN
MAG35110VLP
Brand
Sealey
EAN-13
5054511807387
Order Code
94-3858
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £447.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured using high quality components for performance and reliability. Lightweight and compact unit made with a low profile for those difficult to get to places. Fitted with a powerful magnet to ensure unit stays adhered at any angle. Includes safety fixing strap. Designed for use in fabrication, construction and other applications when drilling ferrous metal.
  • Manufactured using high quality components for performance and reliability.
  • Lightweight and compact unit made with a low profile for those difficult to get to places.
  • Fitted with a powerful magnet to ensure unit stays adhered at any angle.
  • Includes safety fixing strap.
  • Designed for use in fabrication, construction and other applications when drilling ferrous metal.
  • Model No. MAG35110VLP
Voltage 110V
Type Magnetic Drill
Arbor 3/4" Weldon Shank
Cutting Depth 30mm
Magnet Adhesion 14000N
Magnetic Adhesion 14000N
Maximum Annular Cutter Capacity Ø35mm
Maximum Cutter Capacity Ø35mm
Maximum Cutter Depth 30mm
Nett Weight 8.8kg
Power Supply 110V - 50Hz
Stroke Length 50mm
Supply 110V~50Hz

Reviews

Be the first to submit a review

Trustpilot