Sealey MAC24 Temporary Puncture Repair Kit & Rechargeable Tyre Inflator

MPN
MAC24
Brand
Sealey
EAN-13
5054630441493
Order Code
43-4168
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £118.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for repairing punctures on tubeless tyres on cars, commercial, agricultural and off-road vehicles in situ without removing the tyres from the wheel. Rechargeable digital tyre inflator with an output of 8L/min. With five preset modes, car, bike, motorcycle, sports ball and manual. The unit will stop automatically once the pressure is reached. Built-in 0.5W SMD LED light with an output of 50 lumens for ease of use at night with SOS signal and strobe mode. Temporary use only, not to be used as a permanent repair for road vehicles. Supplied in hard shell storage case.
  • Ideal for repairing punctures on tubeless tyres on cars, commercial, agricultural and off-road vehicles in situ without removing the tyres from the wheel.
  • Rechargeable digital tyre inflator with an output of 8L/min.
  • Five preset modes, car, bike, motorcycle, sports ball and manual, that read in psi, kPa and bar. The unit will stop automatically once the pressure is reached. Maximum pressure 120psi.
  • Built-in 0.5W SMD LED light with an output of 50 lumens for ease of use at night with SOS signal and strobe mode.
  • Supplied with 150mm extension tube with a Schrader connection, tyre valve service tool, valve cores, sports ball pin adaptor, balloon/inflatables adaptor, Presta valve adaptor for bicycle tyres, rasp, insertion needle, repair strips (x15) pliers, silicon lube USB Type-C charging cable, razor blade and storage case.
  • Temporary use only, not to be used as a permanent repair for road vehicles.
  • Supplied in hard shell storage case.
Type Steering, Hub & Suspension
Battery 2600mAh
Charging Time 2hr
Contents 150mm extension tube with a Schrader connection, tyre valve service tool, valve cores, sports ball pin adaptor, balloon/inflatables adaptor, Presta valve adaptor for bicycle tyres, rasp, insertion needle, repair strips (x15) pliers, silicon lube USB C charging cable and storage case.
Input USB-C
Max Amps 10A
Max Power 85W
Nett Weight 1.05kg
Operating Temperature -10°C to +60°C
Pressure Units psi, bar and kPa
Range 0-120psi

Reviews

Be the first to submit a review

Trustpilot