Sealey MAC13DR Rechargeable Tyre Inflator & High Volume Air Pump 12V

MPN
MAC13DR
Brand
Sealey
EAN-13
5054630527104
Order Code
43-4711
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for inflating tyres on cars, vans, 4x4s, motorcycles and bicycles. High volume air pump with inflate/deflate function suitable for air mattresses and inflatables. Rechargeable unit, supplied with 12V plug for alternative power option when battery has run flat. Maximum pressure 120psi. Air flow rate 350L/min with an inflation time of 240 seconds (0-30psi). Pressure units in psi, kPa and bar. Auto-shut-off safety feature when pre-set pressure is reached. Power bank with USB output 5V 2A ideal for charging mobile phones and portable devices. Integrated SMD LED worklight with red SOS and flashing light function. Easy-to-read backlit LCD digital display screen. Compact and lightweight unit with accessories fixed to the housing. Anti-vibration feet. Accessory kit includes Schrader connection, Presta type adaptor, ball spike, inflatables adaptor and USB-C charging cable.
  • Suitable for inflating tyres on cars, vans, 4x4s, motorcycles and bicycles.
  • High volume air pump with inflate/deflate function suitable for air mattresses and inflatables.
  • Rechargeable unit, supplied with 12V plug for alternative power option when battery has run flat.
  • Maximum pressure: 120psi.
  • Air flow rate 22L/min with an inflation time of 240secs (0-30psi).
  • Pressure units in psi, kPa, kg/cm² and bar.
  • Auto-shut-off safety feature when pre-set pressure is reached.
  • Power bank with USB output 5V 2A ideal for charging mobile phones and portable devices.
  • Integrated SMD LED worklight with red SOS and red flashing light function.
  • Easy-to-read backlit LED digital display screen.
  • Compact and lightweight unit with accessories fixed to the housing.
  • Anti-vibration feet.
  • Accessory kit includes Schrader connection, Presta type adaptor, ball spike, inflatables adaptor and USB-C charging cable.
  • Model No. MAC13DR
Type Tyre Inflator/Air Pump
Accessories Schader Connection, Presta Valve Adaptor, Ball Spike, Inflatables Adaptor, USB-C Charging Cable
Accuracy ±3%
Airflow 350L/min/18.45cfm
Battery 11.1V 2Ah 22.2Wh Li-ion Battery or 12V-10A
Charging Time 3-5hr
Continuous Working Time < 30mins
High Pressure Hose Length 640mm
High Volume Hose Length 400mm
Hose Length 700mm
Inflation Time (175/70/R13) 0-30psi in 241sec (Internal Battery)/0-30psi in 254sec (12V Supply)
LED Light 3 Modes
Max Current 10A
Max. Air Output 120psi (8.3bar)
Nett Weight 1.4kg
Power 120W
Pressure Units kPa, bar, psi, kg/cm²
Range 0-120psi(0-8bar)
Supply 11V 2Ah 22.2Wh Li-ion Battery or 12V-10A
USB Output/Input 5V/2A
Working Voltage 12V

Reviews

Be the first to submit a review

Trustpilot