Sealey MAC04D Digital Tyre Inflator/Mini Air Compressor 12V

MPN
MAC04D
Brand
Sealey
EAN-13
5054511860658
Order Code
94-3856
Country of Origin
New Zealand
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Digital mini air compressor with delivery of 25L/min. Will automatically inflate tyres to preset pressure without the need for fiddly gauges. Air output hose features quick release coupling. Suitable for inflating tyres on cars. Supplied in a storage bag with 5m power cord with plug for use in vehicle accessory socket, 2m high pressure hose with screw-on connector and accessory kit including ball needle and adaptors for inflatables.
  • Air Delivery: 25L/min.
  • Typical Inflation Time: 0-30psi in 139sec (175/70/R13).
  • Will automatically inflate tyres to preset pressure without the need for fiddly gauges.
  • 2m Air hose with quick release coupling and 5m power cord with accessory plug for use inside vehicle.
  • Suitable for inflating tyres on cars.
  • Supplied in a storage bag with accessory kit including ball needle and adaptors for inflatables.
  • Model No. MAC04D
Type Pump
Hose Length 2m
Maximum Current 13A
Maximum Free Air Delivery cfm(L/min) Air Delivery: 25/L/min CFM: 0.88
Maximum Pressure 100psi
Nett Weight 2.16kg
Operating Voltage 12V
Power Cord Length 5m
Typical Inflation Time 0-30psi in 139sec (175/70/R13)

Reviews

Be the first to submit a review

Trustpilot