Sealey LS501 Load Sling Adjuster with Ball Bearings 680kg Capacity

MPN
LS501
Brand
Sealey
EAN-13
5051747785625
Order Code
89-9022
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Handles and levels heavy, off-centre loads quickly and easily. Ball-bearing handle allows for a smooth and easy adjustment. Three adjustment holes accommodate different sized engines. Ideal for car, van, truck and marine engines. Suitable for use with all cranes on pages XXX and XXX. If used with cranes of capacity 680kg or more, the load must be restricted to 680kg maximum. Supplied with 4 x 275mm chains and 4 x L-shaped brackets with additional karabiner styled screw links.
  • Handles and levels heavy, off-centre loads quickly and easily.
  • Ball-bearing handle allows for a smooth and easy adjustment.
  • Three adjustment holes accommodate different sized engines.
  • Ideal for car, van, truck and marine engines.
  • If used with cranes of capacity 680kg or more, the load must be restricted to 680kg maximum.
  • Supplied with 4 x 275mm chains and 4 x L-shaped brackets with additional karabiner styled screw links.
  • Model No. LS501
Type Load sling adjuster
Load Capacity 680kg
Nett Weight 5.26 kg

Reviews

Be the first to submit a review

Trustpilot