Sealey LR680 Aluminium Loading Ramps 680kg Capacity Per Pair

MPN
LR680
Brand
Sealey
EAN-13
5051747397088
Order Code
89-6496
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £235.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from strong durable yet lightweight aluminium. Provides safe and easy ramp access for a variety of small vehicles. Suitable for loading/unloading quad bikes, ride-on lawnmowers or any other four wheeled vehicle up to a maximum of 680kg. May also be used individually as single loading ramps. Features extended claws at one end to help secure ramp when in use. Folding design for compact storage.
  • Manufactured from strong durable yet lightweight aluminium.
  • Provides safe and easy ramp access for a variety of small vehicles.
  • Folded Dimensions (L x W x H): 1160 x 290 x 150mm.
  • Extended Dimensions (L x W x H): 2324 x 290 x 110mm.
  • Suitable for loading/unloading quad bikes, ride-on lawnmowers or any other four wheeled vehicle up to a maximum of 680kg. May also be used individually as single loading ramps.
  • Features extended claws at one end to help secure ramp while in use.
  • Folding design for compact storage.
  • Model No. LR680
Type Loading ramps
Capacity (Pair) 680kg
Capacity Pair 680kg
Extended Dimensions (L x W x H) 2324 x 290 x 110mm
Folded Dimensions (L x W x H) 1160 x 290 x 150mm
Nett Weight 12.6kg

Reviews

Be the first to submit a review

Trustpilot