Sealey LP41 Space Warmer® Propane Heater 40,500Btu/hr

MPN
LP41
Brand
Sealey
EAN-13
5054630153358
Order Code
84-2371
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £102.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

40,500Btu/hr(11.5kW) Propane Space Warmer®. Features safety solenoid valve which prevents the unit from leaking gas and safely ignites by the Piezo push-button ignition system. Supplied with a fully approved gas regulator and hose. The Space Warmer® is fan assisted and as the fuel is completely burned it leaves no oily residue like you may experience when using other types of fuel heaters. There is no odour, except for the few seconds during start-up and the unit runs a little more quietly since they do not need a compressor to drive the fuel to the burner. Heats an area of 6850ft³(194m³) with a fuel consumption of 0.91kg/hr.
  • 40,500Btu/hr(11.5kW) (Propane).
  • Fully approved gas regulator.
  • Features safety solenoid preventing the unit from leaking gas without first being electrically started.
  • Fan assisted, fitted with a piezoelectric ignition system for trouble-free starting and features a direct gas head assembly.
  • Complies with all relevant CE and EN directives.
  • Overall Size (W x D x H): 215 x 385 x 325mm.
  • Model No. LP41
Type Space heater
Maximum Output Power 40,500BTU/h
Voltage 230V
Airflow 300cfm
Fuel Propane
Fuel Consumption 0.91kg/hr
Fuel Type Propane
Heated Area 6850ft³(194m³)
Nett Weight 5.25kg
Output 40,500Btu/hr(11.5kW)
Power 39W
Supply 230

Questions

*Question functionality currently disabled
Question by: Product code: 84-2371

Q. Can one use butane gas, blue bottle not red bottle for this product?

A. Hi Richard, thank you for your question. Butane would not work with this heater, it should only be used with Propane.

Reviews

Be the first to submit a review

Trustpilot