Sealey LP13 Space Warmer® Propane Heater 10,250-15,354Btu/hr Bottle Mounting

MPN
LP13
Brand
Sealey
EAN-13
5054630039096
Order Code
89-1883
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ceramic plaque space warmer/propane heater. Fitted with a piezoelectric button igniter which makes it quick and easy to ignite. For added convenience it is supplied with 37mbar fixed regulator and 1.5m gas hose. Gas bottle not included. Mounts comfortably on to the rim of a propane cylinder and is ideal for heating any workspace or garage. (Propane cylinder not included). Automatic shutoff prevents operation when required temperature is reached, helping improve appliance safety and reduce potential risks.
  • Will use gas left in bottle when pressure is too low to run bigger heaters.
  • Mounts on the rim of a propane cylinder.
  • Automatic shutoff prevents operation when required temperature is reached, helping improve appliance safety and reduce potential risks.
  • Output: 14,330Btu/hr(4.2kW).
  • Fitted with a piezoelectric button igniter.
  • Fuel Consumption: 0.220-0.330kg/hr.
  • Supplied with 37mbar fixed regulator and 700mm gas hose.
  • Gas bottle not included.
  • Model No. LP13
Type Space heater
Maximum Output Power 10,250 to 15,354BTU/h
Voltage Not required
Fuel Propane
Fuel Consumption 0.22-0.33kg/hr
Fuel Type Propane
Nett Weight 2.0kg
Output 14,330Btu/hr(4.2kW)
Supply n/a

Questions

*Question functionality currently disabled
Question by: Product code: 89-1883

Q. Can this be used in a garage

A. Hi Jeffrey, thank you for your question. This propane heater is ideal for use in a garage, there should be some form of ventilation though, please see the data sheet.

Reviews

Be the first to submit a review

Trustpilot