Sealey LEDFLEXM1 Narrow Mirror for LED Pick-Up Tool

MPN
LEDFLEXM1
Brand
Sealey
EAN-13
5054630371332
Order Code
94-6093
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Useful addition to the Sealey Flexi LED Pick-up Tool - LEDFLEXPT. Mirror is just slightly wider than the torch head, allowing it to get into the smallest of spaces. Clip-on feature saves time over conventional threaded attachments. Mirror can rotate 360° and be angled on different axis through more than 180°.
  • Useful addition to the Sealey Flexi LED Pick-up Tool - LEDFLEXPT.
  • Mirror is just slightly wider than the torch head, allowing it to get into the smallest of spaces.
  • Clip-on feature saves time over conventional threaded attachments.
  • Mirror can rotate 360° and be angled on different axis through more than 180°.
  • Can be angled to redirect the torch beam into inaccessible areas.
  • Mirror dimensions 49 x 26mm.
  • Model No. LEDFLEXM1
LED Type N/A
Nett Weight 0.025kg

Reviews

Be the first to submit a review

Trustpilot