Sealey LED700PR Rechargeable Pocket Floodlight with Magnet 360° 7W COB LED - Red

MPN
LED700PR
Brand
Sealey
EAN-13
5054511690941
Order Code
94-0327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Incredibly tough aluminium housing with sturdy handle which can rotate through 360°. Virtually indestructible and one of the most durable floodlights available. Also fitted with a strong magnet, making it simple and easy to direct up to 700 lumens of light. Three light output settings 100/350/700 lumens. Features three LED battery level indicator. Fitted with a high quality 3.7V 2.6Ah lithium-ion battery. Charges via a USB Type-C cable (supplied).
  • Incredibly tough aluminium housing with sturdy handle which can rotate through 360°.
  • Virtually indestructible and one of the most durable floodlights available.
  • Also fitted with a strong magnet, making it simple and easy to direct up to 700 lumens of light.
  • Three light output settings: 100/350/700 lumens.
  • Features three LED battery level indicator.
  • Fitted with a high quality 3.7V 2.6Ah lithium-ion battery.
  • Charges via a USB Type-C cable (supplied).
  • Model No. LED700PR
Battery 3.7V 2.6Ah Lithium-ion
Charging Time 4hr
IP Rating IP65
LED Type 7W COB
Length 95mm
Lumen Output Low:100lm/Mid:350lm/High:700lm
Nett Weight 255g
Operating Time Low:10hr/Mid:4hr/High:2hr

Reviews

Be the first to submit a review

Trustpilot