Sealey LED3RM Round Work Light with Magnetic Base 27W LED

MPN
LED3RM
Brand
Sealey
EAN-13
5054511634303
Order Code
94-0311
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    0.38kg 0.78kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

9 x 3W High power SMD LEDs. Produces up to 2160 lumens output. Operating voltage of 10-30V DC. Waterproof rating of IP68. ECE R10 Certified and E-Marked. Suitable replacement for traditional halogen worklights. Powder coated die-cast aluminium housing. Adjustable grade 304 shock-resistant stainless steel bracket. Supplied with a magnetic base, coiled cable and vehicle accessory socket plug.
  • 9 x 3W High power SMD LEDs.
  • Produces up to 2160 lumens output.
  • Operating Voltage: 10-30V DC.
  • Waterproof rating of IP68.
  • ECE R10 Certified and E-Marked.
  • Suitable replacement for traditional halogen worklights.
  • Powder coated die-cast aluminium housing.
  • Adjustable grade 304 shock-resistant stainless steel bracket.
  • Supplied with a magnetic base, coiled cable and vehicle accessory socket plug.
  • Size: Ø115mm.
  • Model No. LED3RM
Lumen Output 2160lm
Nett Weight 0.78kg
Power 27W
Size (W x H) Ø115mm
Supply 10-30V DC

Reviews

Be the first to submit a review

Trustpilot