Sealey LED3R Series Round Work Light 27W LED Range

Sealey Brand: Sealey
9 x 3W Epistar™ high power LEDs. Produces up to 2160 lumens output. Operating voltage of 10-30V DC. Waterproof rating of IP68. ECE R10 Certified and E-Marked. Suitable replacement for traditional halogen work lights. Powder coated die-cast aluminium housing. Adjustable grade 201 shock-resistant stainless steel bracket.
Description Image Product Buy Pricing (Ex VAT) Nett Weight Size Lumen Output Power Size (W x H) Supply
Sealey LED3R Round Work Light with Mounting Bracket 27W LED
Sealey LED3R Round Work Light with Mounting Bracket 27W LED
Standard range
Order code: 94-0310
MPN: LED3R

Despatched within 2 working days - 100 in stock
1+ £23.00
Price per unit Ex VAT
0.38kg Ø115mm 2160lm 27W Ø115mm 10-30V DC
Sealey LED3RM Round Work Light with Magnetic Base 27W LED
Sealey LED3RM Round Work Light with Magnetic Base 27W LED
Standard range
Order code: 94-0311
MPN: LED3RM

Despatched within 2 working days - 100 in stock
1+ £27.20
Price per unit Ex VAT
0.78kg 2160lm 27W Ø115mm 10-30V DC

Trustpilot