Sealey LED3602G Rechargeable 360° Inspection Lamp 7 SMD & 3W SMD LED Green Li-on

MPN
LED3602G
Brand
Sealey
EAN-13
5054511374216
Order Code
84-0385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction. Exclusive patented design owned by and registered to Sealey. 4W SMD LED providing up to 400 lumens output with 120° spread of light, illuminating the whole work area. Includes an additional high power 3W LED directional torch. Features two swivel hooks and three rubber covered magnets, two on the rear and one on the end, which allow hands-free operation. High quality 2.2Ah lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries. Micro USB charging port. Supplied with USB cable.
  • Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction.
  • Exclusive patented design owned by and registered to Sealey.
  • 4W SMD LED providing up to 400 lumens output with 120° spread of light.
  • High power 3W LED directional torch.
  • Features two swivel hooks and three rubber covered magnets for hands-free operation.
  • High quality 2.2Ah lithium-ion battery.
  • Micro USB charging port.
  • Supplied with USB cable.
  • Operating Time Side (High/Low)/Top: (3/7)/8hr.
  • Charging Time: 3.5hr.
  • Min./Max. Length: 255/270mm.
  • Model No. LED3602G



Type Inspection
Battery 3.7V 2.2Ah Lithium-ion
Charging Time 3.5hr
IP Rating IP54
LED Type 4W + 3W SMD
Light Source LED
Lumen Output Side(High/Low)/Top - (400/200)/120lm
Maximum Length 270mm
Minimum Length 255mm
Nett Weight 0.44kg
Operating Time Side(High/Low)/Top - (3/7)/8hr
Power 3W
Swivel 360°
Voltage 3.7V

Reviews

Be the first to submit a review

Trustpilot