Sealey Rechargeable 360° Inspection Lamps 7 SMD + 3W LED

Sealey Brand: Sealey

These rechargeable inspection lamps from Sealey incorporate a unique and innovative 360° swivel and tilt function which enables the light source to be positioned in any direction.

  • Features two swivel hooks and three rubber covered magnets, two on the rear and one on the end, for hands free operation
  • High quality 2.2Ah Lithium-ion battery for longer life
  • Micro USB charging port
  • Supplied with USB cable
Description Image Product Buy Pricing (Ex VAT) Type Battery Charging Time IP Rating LED Type Light Source Lumen Output Maximum Length Minimum Length Nett Weight Operating Time Power Swivel Voltage
Sealey LED3602 Rechargeable 360° Inspection Light 7 SMD & 3W SMD LED Black Li-on
Sealey LED3602 Rechargeable 360° Inspection Light 7 SMD & 3W SMD LED Black Li-on
Standard range
Order code: 84-0465
MPN: LED3602

Despatched within 2 working days - 100 in stock
1+ £42.00
Price per unit Ex VAT
Inspection 3.7V 2.2Ah Lithium-ion 3.5hr IP54 4W + 3W SMD LED Side(High/Low)/Top - (400/200)/120lm 270mm 255mm 0.44kg Side(High/Low)/Top - (3/7)/8hr 3W 360° 3.7V
Sealey LED3602B Rechargeable 360° Inspection Light 7 SMD & 3W SMD LED Blue Li-on
Sealey LED3602B Rechargeable 360° Inspection Light 7 SMD & 3W SMD LED Blue Li-on
Standard range
Order code: 84-0468
MPN: LED3602B

Despatched within 2 working days - 100 in stock
1+ £48.05
Price per unit Ex VAT
Inspection 3.7V 2.2Ah Lithium-ion 3.5hr IP54 4W + 3W SMD LED Side(High/Low)/Top - (400/200)/120lm 270mm 255mm 0.44kg Side(High/Low)/Top - (3/7)/8hr 3W 360° 3.7V
Sealey LED3602G Rechargeable 360° Inspection Lamp 7 SMD & 3W SMD LED Green Li-on
Sealey LED3602G Rechargeable 360° Inspection Lamp 7 SMD & 3W SMD LED Green Li-on
Standard range
Order code: 84-0385
MPN: LED3602G

Despatched within 2 working days - 100 in stock
1+ £42.00
Price per unit Ex VAT
Inspection 3.7V 2.2Ah Lithium-ion 3.5hr IP54 4W + 3W SMD LED Side(High/Low)/Top - (400/200)/120lm 270mm 255mm 0.44kg Side(High/Low)/Top - (3/7)/8hr 3W 360° 3.7V
Sealey LED3602R Rechargeable 360° Inspection Light 7 SMD & 3W SMD LED Red Li-on
Sealey LED3602R Rechargeable 360° Inspection Light 7 SMD & 3W SMD LED Red Li-on
Standard range
Order code: 84-0466
MPN: LED3602R

Despatched within 2 working days - 100 in stock
1+ £48.05
Price per unit Ex VAT
Inspection 3.7V 2.2Ah Lithium-ion 3.5hr IP54 4W + 3W SMD LED Side(High/Low)/Top - (400/200)/120lm 270mm 255mm 0.44kg Side(High/Low)/Top - (3/7)/8hr 3W 360° 3.7V
Sealey LED3602Y Rechargeable 360° Inspection Light 7 SMD & 3W SMD LED Yell Li-on
Sealey LED3602Y Rechargeable 360° Inspection Light 7 SMD & 3W SMD LED Yell Li-on
Standard range
Order code: 84-0467
MPN: LED3602Y

Despatched within 2 working days - 100 in stock
1+ £48.05
Price per unit Ex VAT
Inspection 3.7V 2.2Ah Lithium-ion 3.5hr IP54 4W + 3W SMD LED Side(High/Low)/Top - (400/200)/120lm 270mm 255mm 0.44kg Side(High/Low)/Top - (3/7)/8hr 3W 360° 3.7V

Trustpilot