Sealey LED3601R Rechargeable 360° Inspection Light 3W COB & 1W SMD LED Red LiPo

MPN
LED3601R
Brand
Sealey
EAN-13
5054630550935
Order Code
84-0383
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Mini, lightweight light with exclusive patented design owned by and registered to Sealey. Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction. Super bright 5W COB LED light produces 600 lumens and smaller 1W SMD LED produces 100 lumens. Includes an additional high power 1W SMD LED for use as a regular torch. Easy to read charge indicator displays the battery level during use and while charging. Charges via a USB Type-C cable (supplied). Features a swivel hook and rubber covered magnet which allows hands-free operation. High quality 3.7V 2Ah lithium-ion battery.
  • Mini, lightweight light with exclusive patented design owned by and registered to Sealey.
  • Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction.
  • Super bright 5W COB LED light produces 600 lumens and smaller 1W SMD LED produces 100 lumens.
  • Includes an additional high power 1W SMD LED for use as a regular torch.
  • Easy-to-read charge indicator displays the battery level during use and while charging. Charges via a USB Type-C cable (supplied).
  • Features a swivel hook and rubber covered magnet which allows hands-free operation.
  • High quality 3.7V 2Ah lithium-ion battery.
  • Model No. LED3601R



Type Inspection
Battery 3.7V 1.5Ah Lithium-Polymer
Charging Time 3hr
CRI Rating 80
IP Rating IP20
LED Type 3W COB + SMD
Light Source LED
Lumen Output Side/Top - 300/100lm
Maximum Length 170mm
Minimum Length 160mm
Nett Weight 0.29kg
Operating Time Side/Top - 3/6hr
Power 1W
Swivel 360°
Voltage 3.7V

Reviews

Be the first to submit a review

Accessories


Trustpilot