Sealey LED3601 Rechargeable 360° Inspection Lamp 2W COB + 1W LED

Sealey Brand: Sealey

Lightweight mini lamps from Sealey with unique and innovative 360° swivel and tilt function.

  • Tilt function enables the light source to be positioned in any direction
  • Super bright 2W COB LED light source gives an even and constant spread of light
  • Produces up to 180 lumens with a CRI-80 rating
  • Recessed lens for added protection
  • 1W High power LED located in top of the lamp for directional torch use, produces up to 90 lumens
  • Rubber covered magnet in base and swivel hook for hands-free operation
  • High quality rechargeable 3.7V 1.5Ah li-polymer battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries
  • Maximum length: 170mm
  • Micro USB charging port
  • Supplied with mains charger and USB cable
Description Image Product Buy Pricing (Ex VAT) Battery CRI Rating LED Type Type Charging Time IP Rating Light Source Lumen Output Maximum Length Minimum Length Nett Weight Operating Time Power Swivel Voltage
Sealey LED3601 Rechargeable 360° Inspection Light 3W COB & 1W SMD LED Black LiPo
Sealey LED3601 Rechargeable 360° Inspection Light 3W COB & 1W SMD LED Black LiPo
Standard range
Order code: 84-0382
MPN: LED3601

Despatched within 2 working days - 100 in stock
1+ £32.96
Price per unit Ex VAT
3.7V 1.5Ah Lithium-Polymer (Side): 80 3W COB + 1W SMD Inspection 3hr IP20 LED Side/Top - 300/100lm 170mm 160mm 0.29kg Side/Top - 3/6hr 1W 360° 3.7V
Sealey LED3601G Rechargeable 360° Inspection Light 3W COB & 1W SMD LED Grn LiPo
Sealey LED3601G Rechargeable 360° Inspection Light 3W COB & 1W SMD LED Grn LiPo
Standard range
Order code: 84-0384
MPN: LED3601G

Despatched within 2 working days - 100 in stock
1+ £40.92
Price per unit Ex VAT
3.7V 1.5Ah Li-Poly 80 3W COB + SMD Inspection 3hr IP20 LED Side/Top - 300/100lm 170mm 160mm 0.29kg Side/Top - 3/6hr 1W 360° 3.7V
Sealey LED3601R Rechargeable 360° Inspection Light 3W COB & 1W SMD LED Red LiPo
Sealey LED3601R Rechargeable 360° Inspection Light 3W COB & 1W SMD LED Red LiPo
Standard range
Order code: 84-0383
MPN: LED3601R

Despatched within 2 working days - 100 in stock
1+ £38.00
Price per unit Ex VAT
3.7V 1.5Ah Lithium-Polymer 80 3W COB + SMD Inspection 3hr IP20 LED Side/Top - 300/100lm 170mm 160mm 0.29kg Side/Top - 3/6hr 1W 360° 3.7V

Trustpilot