Sealey LED3601G Rechargeable 360° Inspection Light 3W COB & 1W SMD LED Grn LiPo

MPN
LED3601G
Brand
Sealey
EAN-13
5054511291520
Order Code
84-0384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Mini, lightweight light with exclusive patented design owned by and registered to Sealey. Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction. Featuring a super bright 3W COB LED light source, which gives an even and constant spread of light. Produces up to 300 lumens with a CRI-80 rating. Recessed lens for added protection. 1W High power SMD LED directional torch located on top of the light, produces up to 100 lumens. Rubber covered magnet in base and swivel hook for hands-free operation. High quality rechargeable 3.7V 1.5Ah Lithium-Polymer battery for longer life. Supplied with Micro USB cable.
  • Mini, lightweight light with unique and innovative 360° swivel and tilt function.
  • 3W COB LED produces up to 300 lumens with a CRI-80 rating.
  • Even and constant spread of light.
  • 1W High power SMD LED directional torch.
  • Base magnet and swivel hook for hands-free operation.
  • Rechargeable 3.7V 1.5Ah Lithium-Polymer battery.
  • Operating Time (Side/Top): 3/6hr.
  • Micro USB charging port.
  • Supplied with Micro USB cable.
  • Model No. LED3601G



Type Inspection
Battery 3.7V 1.5Ah Li-Poly
Charging Time 3hr
CRI Rating 80
IP Rating IP20
LED Type 3W COB + SMD
Light Source LED
Lumen Output Side/Top - 300/100lm
Maximum Length 170mm
Minimum Length 160mm
Nett Weight 0.29kg
Operating Time Side/Top - 3/6hr
Power 1W
Swivel 360°
Voltage 3.7V

Reviews

Be the first to submit a review

Trustpilot