Sealey LED318R Rechargeable Inspection Lamp Red 5W COB + 3W LED + Power Bank

MPN
LED318R
Brand
Sealey
EAN-13
5054630418853
Order Code
94-0305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Featuring a super bright 5W COB LED light source, which gives an even and constant spread of light, producing up to 400 lumens. 3W High power SMD LED torch producing up to 100 lumens. Integral hanging hook/belt clip and a magnetic base which can rotate through 180° for hands-free applications. Features a battery level indicator. Rechargeable 3.7V 2Ah lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries. Built-in emergency power bank to charge mobile devices. Supplied with USB-C charging cable.
  • Side 5W COB light produces up to 400 lumens.
  • 3W SMD LED torch produces up to 100 lumens.
  • Integral hanging hook and belt clip.
  • Magnetic base which can rotate 180°.
  • Battery level indicator.
  • Rechargeable 3.7V 2Ah lithium-ion battery.
  • Operating Time: 3hr.
  • USB-C Charging port.
  • Built-in emergency power bank to charge mobile devices.
  • Supplied with USB-C charging cable.
  • Model No. LED318R



Battery 3.7V 2Ah Lithium-ion
Charging Time 3hr
Input Voltage 5V?1A
LED Type 5W COB + 3W SMD
Length 190mm
Lumen Output Side/Top: 400/100lm
Nett Weight 0.22kg
Operating Time Side/Top: 3hr/5hr
Output 5V?1A

Reviews

Be the first to submit a review

Trustpilot