Sealey Rechargeable Inspection Lamp + Power Bank Range

Sealey Brand: Sealey
Lightweight lamp. Featuring a super bright 5W COB LED light source, which gives an even and constant spread of light, producing up to 400 lumens. 3W High power LED torch producing up to 100 lumens. Integral hanging hook/belt clip with magnets and a magnetic base which can rotate through 180° for hands-free applications. Features a battery level indicator. Rechargeable 3.7V 2Ah Li-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries. Built-in emergency power bank to charge mobile devices. Micro USB charging port. Supplied with USB cable.
Description Image Product Buy Pricing (Ex VAT) IP Rating Lumen Output Operating Time Battery Charging Time Input Voltage LED Type Length Nett Weight Output
Sealey LED318G Rechargeable Inspection Lamp Green 5W COB + 3W LED + Power Bank
Sealey LED318G Rechargeable Inspection Lamp Green 5W COB + 3W LED + Power Bank
Standard range
Order code: 94-0304
MPN: LED318G

Despatched within 2 working days - 100 in stock
1+ £27.00
Price per unit Ex VAT
n/a Side - 400/Top - 100lm Side - 3/Top - 5hr 3.7V 2Ah Lithium-ion 3hr 5V?1A 5W COB + 3W SMD 190mm 0.22kg 5V?1A
Sealey LED318R Rechargeable Inspection Lamp Red 5W COB + 3W LED + Power Bank
Sealey LED318R Rechargeable Inspection Lamp Red 5W COB + 3W LED + Power Bank
Standard range
Order code: 94-0305
MPN: LED318R

Despatched within 2 working days - 100 in stock
1+ £22.00
Price per unit Ex VAT
Side/Top: 400/100lm Side/Top: 3hr/5hr 3.7V 2Ah Lithium-ion 3hr 5V?1A 5W COB + 3W SMD 190mm 0.22kg 5V?1A

Trustpilot