Sealey LED30S Extra-Slim Solar Floodlight with Wall Bracket 30W SMD LED

MPN
LED30S
Brand
Sealey
EAN-13
5054630504174
Order Code
94-6075
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

4W Solar power with high quality ETFE glass cover for improved longevity. Powerful 30W SMD LED floodlight produces up to 3000lm with a wide spread of light, capable of illuminating a large area. Features both daylight (CDS) and motion (PIR) sensors to switch on automatically. Includes two light modes: 5% brightness with 100% brightness when motion is detected and 100% brightness when motion is detected. Features two 3.7V Li-ion batteries with a capacity of 2.6Ah each. Extra slim floodlight with aluminium die casting housing and steel wall bracket.
  • 4W Solar power with high quality ETFE glass cover for improved longevity.
  • Powerful 30W SMD LED floodlight produces up to 3000lm with a wide spread of light, capable of illuminating a large area.
  • Features both daylight (CDS) and motion (PIR) sensors to switch on automatically.
  • Includes two light modes: 5% brightness with 100% brightness when motion is detected and 100% brightness when motion is detected.
  • Features two 3.7V Li-ion batteries with a capacity of 2.6Ah each.
  • Extra-slim floodlight with aluminium die casting housing and steel wall bracket.
  • Model No. LED30S
Battery 2 x 3.7V 2.6Ah
IP Rating IP65
LED Type 30W SMD
Lumen Output 3000lm
Nett Weight 0.71kg
PIR Motion Sensor Yes
Power 30W

Reviews

Be the first to submit a review

Trustpilot