Sealey LED3000 Rechargeable Portable Floodlight & Power Bank 30W COB LED

MPN
LED3000
Brand
Sealey
EAN-13
5054630359927
Order Code
94-6071
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £71.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

30W COB LED Compact portable floodlight. Three modes of light ranging from 300-3000lm. Rechargeable high quality 3.7V battery. 180° Curve for a wide spread of light. Adjustable stand for positioning of light. Charges via a USB Type-C cable (supplied). Water and Impact resistant. Power bank output 5V?1A.
  • 30W COB LED Compact portable floodlight.
  • Three modes of light ranging from 300-3000lm.
  • Rechargeable high quality 3.7V battery.
  • 180° Curve for a wide spread of light.
  • Adjustable stand for positioning of light.
  • Charges via a USB Type-C cable (supplied).
  • Charging Time: 8.5hrs.
  • Water (IPX5) and Impact (1M) resistant.
  • Power Bank Output: 5V?1A.
  • Model No. LED3000
Battery 3.7V 2Ah Lithium-ion (x2)
Charging Time 8.5hr
IP Rating IPX5
LED Type 30W COB
Lumen Output 3000lm
Nett Weight 0.56kg
Operating Time Mode 1; 1hr 40mins, Mode 2; 3hr 40mins, Mode 3; 7hr 30mins
Power 30W
USB Output 5V?1A

Reviews

Be the first to submit a review

Trustpilot