Sealey LED240 Rechargeable Flexible Floodlight - Tripod 24W COB LED & 5W SMD LED

MPN
LED240
Brand
Sealey
EAN-13
5054630483929
Order Code
94-6068
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £42.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Three super bright 8W COB LED panels produce up to 2000 lumens and a smaller 5W SMD LED spotlight produces 400 lumens. Folding LED panels create a 360° spread of light or rotate and tilt to create a focused beam of light. Mounted on a 1.1m tripod for simple positioning of light and hands-free operation. Built-in power bank with 5V?1A USB output for providing power on the go. Features a magnetic base and hook which provide more mounting options. 3.7V 4Ah lithium-ion battery for extended battery life with a long run time of 4hr. Easy to read charge indicator displays the current battery level during use and while charging. Charges via USB Type-C cable (supplied).
  • Three super bright 8W COB LED panels produce up to 2000 lumens and a smaller 5W SMD LED spotlight produces 400 lumens.
  • Folding LED panels create a 360° spread of light or rotate and tilt to create a focused beam of light.
  • Mounted on a 1.1m tripod for simple positioning of light and hands-free operation.
  • Built-in power bank with 5V?1A USB output for providing power on the go.
  • Features a magnetic base and hook which provide more mounting options.
  • 3.7V 4Ah Lithium-ion battery for extended battery life with a runtime of 4hrs.
  • Easy-to-read charge indicator displays the current battery level during use and while charging. Charges via USB Type-C cable (supplied).
  • Model No. LED240
Battery 3.7V 4Ah Lithium-ion
Charging Time 6hr
Colour Temperature 3000K & 6000K
IP Rating IPX3
LED Type 24W COB + 5W SMD
Lumen Output 2000lm
Nett Weight 1.78kg
Operating Time Side(High/Low)/Top: (2/4)8hr
Power 24W & 5W
USB Output 5V?1A

Reviews

Be the first to submit a review

Trustpilot