Sealey LED16S Extra-Slim Solar Floodlight with Wall Bracket 16W SMD LED

MPN
LED16S
Brand
Sealey
EAN-13
5054630339615
Order Code
94-6056
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

1W Solar power with high quality PET glass cover for improved longevity. 16W SMD LEDs producing 1600 lumens. Features both daylight (CDS) and motion (PIR) sensors to switch on automatically. Motion sensor can detect up to 6m. Extra-slim ABS housing with steel wall bracket. 3.7V Li-ion battery with a 2.6Ah capacity. Runtime of 10hrs and has a 30 second timer upon sensing motion.
  • 1W Solar power with high quality PET glass cover for improved longevity.
  • 16W SMD LEDs producing 1600 lumens.
  • Features both daylight (CDS) and motion (PIR) sensors to switch on automatically.
  • Motion sensor can detect up to 6m.
  • Extra-slim ABS housing with steel wall bracket.
  • 3.7V Lithium-ion battery with a 2.6Ah capacity.
  • Runtime of 10hrs and has a 30 second timer upon sensing motion.
  • Model No. LED16S



Battery 3.7V 2.6Ah
IP Rating IP54
LED Type 16W SMD
Lumen Output 1600lm
Nett Weight 0.275kg
Operating Time 10hrs - with a 30 second timer upon sensing motion
PIR Motion Sensor Yes
Power 16W

Reviews

Be the first to submit a review

Trustpilot