Sealey LED1500PB Portable Floodlight & Power Bank 15W COB LED

MPN
LED1500PB
Brand
Sealey
EAN-13
5054630192302
Order Code
94-6051
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

15W COB LED Compact portable floodlight. Five modes of light ranging from 150-500 Lumens. Rechargeable high quality 3.7V Lithium-ion battery. 180° swivel stand for a range of lighting angles. Five LED Battery level indicators and low power warning. Charges via a USB Type-C cable (supplied). Power Bank output 5V?2A.
  • 15W COB LED Compact portable floodlight.
  • Five modes of light ranging from 150-1500 Lumens.
  • Rechargeable high quality 3.7V Lithium-ion battery.
  • 180° swivel stand for a range of lighting angles.
  • Five LED Battery level indicators and low power warning.
  • Charges via a USB Type-C cable (supplied).
  • Power Bank output 5V?2A.
  • Charging time 3.5hr.
  • IP65 and IK07.
  • Model No. LED1500PB
Battery 3.7V 5Ah Li-ion
Charging Time 3.5 hours
IP Rating IP65
LED Type COB LED
Lumen Output Mode 1- 150 lumen Mode 2- 375 lumen Mode 3- 750 lumen Mode 4- 1125 lumenMode 5- 1500 lumen
Nett Weight 0.62kg
Operating Time Mode 1- 25hrMode 2- 12hrMode 3- 6hr Mode 4- 4hrMode 5- 3hr
Power 15W
USB Output 5V?2A

Reviews

Be the first to submit a review

Trustpilot