Sealey LED139 Under-Bonnet Rechargeable Light 13W SMD LED

MPN
LED139
Brand
Sealey
EAN-13
5054630433184
Order Code
94-6049
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £42.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rechargeable Under-Bonnet 1200 Lumen SMD LED worklight with three brightness settings. 180° Swivel handle for adjustable lighting angle. Each end has a 360° swivel/hanging hook and a magnet. 3.7V 4.4Ah Li-ion battery and 1.8m USB Type-C charging cable. Includes LED charge indicator. Max. 4hr runtime.
  • Rechargeable Under-Bonnet 1200 Lumen SMD LED worklight with three brightness settings.
  • 180° Swivel handle for adjustable lighting angle.
  • Each end has a 360° swivel/hanging hook and a magnet.
  • 3.7V 4.4Ah Lithium-ion battery.
  • 1.8m USB Type-C charging cable.
  • Includes LED charge indicator.
  • Max. 4hr runtime.
  • Model No. LED139
Battery 3.7V 4.4Ah Li-ion Battery
Charging Time 4hr at 5V DC 1A
LED Type SMD
Lumen Output (High/Med/Low): 1200/600/300lm
Nett Weight 0.79kg
Operating Time (High/Med/Low): 1/2/4hrs
Power 13W

Reviews

Be the first to submit a review

Trustpilot