Sealey LED1200E Rechargeable Emergency Floodlight 5W SMD LED

MPN
LED1200E
Brand
Sealey
EAN-13
5054630254178
Order Code
94-6048
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Light automatically comes on when power source is switched off. Maximum runtime of 6hr to provide light for a prolonged period during power failure. 5W SMD LED Dual mode setting producing up to 500 Lumens which can illuminate a large room/area. Floodlight has a built-in 0.85m charging cable, battery and stand. Featuring charging level indicator. 3.7V 4.4Ah Li-ion battery.
  • Light automatically comes on when power source is switched off.
  • Maximum runtime of 6hr to provide light for a prolonged period during power failure.
  • 5W SMD LED Dual mode setting producing up to 500 Lumens which can illuminate a large room/area.
  • Floodlight has a built-in 0.85m charging cable, battery and stand.
  • Featuring charging level indicator.
  • 3.7V 4.4Ah Lithium-ion battery.
  • 2 Year guarantee*.
  • Model No. LED1200E
Battery 3.7V 4.4Ah Li-ion Battery
Charging Time 20hr
IP Rating IP20
LED Type SMD
Lumen Output 500lm
Nett Weight 0.98kg
Operating Time 6hr/low 3hr/high
Power 5W
Supply 230V ~ 50Hz

Reviews

Be the first to submit a review

Trustpilot