Sealey LED1001 Rechargeable Inspection Light 8W COB & 1W SMD LED

MPN
LED1001
Brand
Sealey
EAN-13
5054511971996
Order Code
94-0287
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    0.407kg 4.88kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Smooth 90° flex with additional 360° twist function enables the light source to be positioned in any direction. Super bright 8W COB LED provides up to 1000 lumens output with 120° spread of light, illuminating the whole work area. Includes an additional high power 1W SMD LED directional torch. Features a swivel hanging hook and rubber covered magnet on the base, which allow hands-free operation. Two high quality 2.6Ah lithium-ion batteries for longer life. Charges via a USB Type-C cable (supplied).
  • Smooth 90° flex with additional 360° twist function.
  • Super bright 8W COB LED provides up to 1000 lumens output with 120° spread of light.
  • Includes an additional high power 1W SMD LED directional torch.
  • Swivel hanging hook and rubber covered magnet on the base.
  • Two 2.6Ah lithium-ion batteries for longer life.
  • Charges via a USB Type-C cable (supplied).
  • Operating Time Side(High/Low)/Top: (2/4)/16hrs.
  • Charging Time: 5hrs.
  • Model No. LED1001



Battery 3.7V 2.6Ah Lithium-ion (x2)
Charging Time 5hr
IP Rating IP54
LED Type 8W COB + 1W SMD
Length 240mm
Lumen Output Side(High/Low)/Top: (1000/500)/100lm
Nett Weight 0.407kg
Operating Time Side(High/Low)/Top: (2/4)/16hr

Reviews

Be the first to submit a review

Trustpilot