Sealey LED1001 Rechargeable Inspection Lamp 8W COB + 1W LED

Sealey Brand: Sealey
Smooth 90° flex with additional 360° twist function enables the light source to be positioned in any direction. Super bright 8W COB LED provides up to 1000 lumens output with 120° spread of light, illuminating the whole work area. Includes an additional high power 1W LED directional torch. Features a swivel hanging hook and rubber covered magnet on the base, which allow hands-free operation. Two high quality 2.6Ah Lithium-ion batteries for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries. Micro USB charging port. Supplied with USB cable.
Description Image Product Buy Pricing (Ex VAT) LED Type Nett Weight Battery Charging Time IP Rating Length Lumen Output Operating Time
Sealey LED1001 Rechargeable Inspection Light 8W COB & 1W SMD LED
Sealey LED1001 Rechargeable Inspection Light 8W COB & 1W SMD LED
Standard range
Order code: 94-0287
MPN: LED1001

Despatched within 2 working days - 100 in stock
1+ £35.19
Price per unit Ex VAT
8W COB + 1W SMD 0.407kg 3.7V 2.6Ah Lithium-ion (x2) 5hr IP54 240mm Side(High/Low)/Top: (1000/500)/100lm Side(High/Low)/Top: (2/4)/16hr
Sealey LED1001DB Rechargeable Inspection Light 8W LED - Display Box of 12
Sealey LED1001DB Rechargeable Inspection Light 8W LED - Display Box of 12
Standard range
Order code: 94-0288
MPN: LED1001DB

Despatched within 2 working days - 100 in stock
1+ £400.00
Price per unit Ex VAT
4.88kg 3.7V 2.6Ah Lithium-ion (x2) 5hr IP54 240mm Side(High/Low)/Top: (1000/500)/100lm Side(High/Low)/Top: (2/4)/16hr

Trustpilot