Sealey LED1001DB Rechargeable Inspection Light 8W LED - Display Box of 12

MPN
LED1001DB
Brand
Sealey
EAN-13
5054511971477
Order Code
94-0288
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    0.407kg 4.88kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £339.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Smooth 90° flex with additional 360° twist function enables the light source to be positioned in any direction. Super bright COB LED provides up to 1000 lumens output with 120° spread of light, illuminating the whole work area. Includes an additional high power 1W LED directional torch. Features a swivel hanging hook and rubber covered magnet on the base, which allow hands-free operation. Two high quality 2.6Ah lithium-ion batteries for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries. USB Type-C charging port. Charges via a USB Type-C cable (supplied). Supplied in a display box of 12.
  • Smooth 90° flex with additional 360° twist function.
  • Super bright COB LED provides up to 1000 lumens output with 120° spread of light.
  • Additional high power 1W LED directional torch.
  • Swivel hanging hook and rubber covered magnet on the base.
  • Two 2.6Ah lithium-ion batteries for longer life.
  • Charges via a USB Type-C cable (supplied).
  • Supplied in a display box of 12.
  • Operating Time Side(High/Low)/Top: (2/4)/16hr.
  • Charging Time: 5hr.
  • Model No. LED1001DB
Battery 3.7V 2.6Ah Lithium-ion (x2)
Charging Time 5hr
IP Rating IP54
Length 240mm
Lumen Output Side(High/Low)/Top: (1000/500)/100lm
Nett Weight 4.88kg
Operating Time Side(High/Low)/Top: (2/4)/16hr

Reviews

Be the first to submit a review

Accessories


Trustpilot